1-747943-5 | AMP
D-Sub socket, 9 pole, standard, unequipped, straight, IDC connection, 1-747943-5
Order No.: 36P6099
EAN: 4099889784862
MPN:
1-747943-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3839 € *
Available in 12 Days: 136 pcs. - if ordered today
Total Price:
22.38 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3839 €
2 pcs.
20.9440 €
5 pcs.
19.6707 €
10 pcs.
18.2903 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 1-747943-5, AMP
HDE-20 Shielding hardware enclosure kit.
Features
- Thermoplastic 94V-0 rated
- Contact base material: Phosphor-Bronze
- Shell material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | IDC connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | knurled screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |