1-747547-0 | AMP
D-Sub plug, 25 pole, standard, equipped, straight, IDC connection, 1-747547-0
Order No.: 36P6144
EAN: 4099889785111
MPN:
1-747547-0
D-Sub plug, 1-747547-0, AMP
HDE-20 Basic shielding hardware kit.
Features
- Thermoplastic 94V-0 rated
- Contact base material: Phosphor-Bronze
- Shell material: Steel, tin-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | IDC connection | |
| Grid | 1.38 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85369001 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |