1-745496-8 | AMP

D-Sub plug, 25 pole, standard, equipped, straight, IDC connection, 1-745496-8

Order No.: 36P6124
EAN: 4099889785029
MPN:
1-745496-8
Series: AMPLIMITE
1-745496-8 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9377 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
12,487.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1800 pcs.
6.9377 €

D-Sub plug, 1-745496-8, AMP

HDE-20 Metal-Shell IDC connector.

Features

  • Contact material: Phosphor-Bronze
  • Thermoplastic 94V-0 rated
  • Shell material: Steel, tin-plated

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computer peripheral equipment
  • RAID storage arrays
  • On-machine industrial communications
Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection IDC connection
Grid 1.38 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes