1-745495-8 | AMP
D-Sub socket, 25 pole, standard, equipped, straight, IDC connection, 1-745495-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4617 € *
Standard delivery time from the manufacturer is: 9 Weeks
D-Sub socket, 1-745495-8, AMP
IDC D-Sub Connector, Receptacle, 26 – 22 AWG solid wire size, Shielded, Wire-to-Wire, 25 Position, 2.77 mm Centerline, 2 Row.
Features
- Insulation displacement contacts preloaded in housing
- No wire stripping
- Post plated contacts with no bare edges
- Patented contact ensures reliable termination of a wide range of wire sizes and insulation diameters
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | IDC connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |