1-745494-6 | AMP

D-Sub plug, 15 pole, standard, equipped, straight, IDC connection, 1-745494-6

Order No.: 36P6120
EAN: 4099889784992
MPN:
1-745494-6
Series: AMPLIMITE
1-745494-6 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5216 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
11,926.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
2160 pcs.
5.5216 €

D-Sub plug, 1-745494-6, AMP

Features

  • Shell material: Steel
  • Without enclosure
  • Shielded
  • Insert flammability rating: UL 94V-0
Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection IDC connection
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Attachment (rear panel) PCB mounting
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes