1-745203-1 | AMP

D-Sub plug, 9 pole, standard, equipped, straight, IDC connection, 1-745203-1

Order No.: 36P6109
EAN: 4099889784916
MPN:
1-745203-1
Series: AMPLIMITE
1-745203-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.975 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
7,854.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2640 pcs.
2.975 €

D-Sub plug, 1-745203-1, AMP

IDC D-Sub Connector, Plug, 22 – 20 AWG solid wire size, Shielded, Cable-to-Cable, 9 Position, 2.77 mm Centerline, 2 Row.

Features

  • Insulation displacement contacts preloaded in housing
  • No wire stripping
  • Post plated contacts with no bare edges
  • Patented contact ensures reliable termination of a wide range of wire sizes and insulation diameters

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computers and peripherals
  • RAID storage arrays
  • On-machine industrial communications
Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection IDC connection
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes