1-5786554-0 | AMP

D-Sub socket, 120 pole, straight, press-in connection, 1-5786554-0

Order No.: 71P2454
EAN: 4099891268695
MPN:
1-5786554-0
Series: AMPMODU
1-5786554-0 AMP D-Sub Connectors Image 1
1-5786554-0 AMP D-Sub Connectors Image 2
1-5786554-0 AMP D-Sub Connectors Image 3
1-5786554-0 AMP D-Sub Connectors Image 4
1-5786554-0 AMP D-Sub Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.7504 € *
Available in 12 Days: 299 pcs. - if ordered today
Total Price:
287.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
28.7504 €

D-Sub connector, 1-5786554-0, AMP

The 1-5786554-0 offers a high-density D type interface, and a solderless board-mount interconnection. This product is inserted into a plated through-hole, two spring members are compressed, exerting force against the hole for a gas-tight connection.

Technical specifications
Filter Property Value
Pin number 120 pole
Version socket header
Contact connection press-in connection
Grid 1.27 mm
Assembly straight
Type of locking latch locking
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes