1-5750913-9 | AMP
D-Sub plug, 100 pole, equipped, straight, IDC connection, 1-5750913-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5255 € *
Available in 12 Days: 126 pcs. - if ordered today
Total Price:
25.53 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5255 €
2 pcs.
23.8714 €
5 pcs.
22.4315 €
10 pcs.
20.8488 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 1-5750913-9, AMP
The 1-5750913-9 is a header with ACTION PIN contacts that offers a high-density D type interface, and a solderless board-mount interconnection.
Features
- Excellent EMI/RFI protection
- Board connectors compatible with standard thru-hole flow solder and surface-mount reflow solder processes
- Protects your system with shields that mate before contacts, with ground mating first and breaking last
- Thermoplastic 94V-0 rated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 100 pole | |
| Version | pin header | |
| Contact connection | IDC connection | |
| Grid | 1.27 mm | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |