1-5748831-1 | AMP

D-Sub socket, 78 pole, high density, straight, solder pin, 1-5748831-1

Order No.: 71P2448
EAN: 4099891268688
MPN:
1-5748831-1
1-5748831-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.7004 € *
Available in 12 Days: 177 pcs. - if ordered today
Total Price:
173.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
34.7004 €

D-Sub connector, 1-5748831-1, AMP

Receptacle, 78 position, Vertical, Brass, Printed circuit board, Front metal shell, Gold, Boardlock, Steel.

Technical specifications
Filter Property Value
Pin number 78 pole
Version socket header
Contact connection solder pin
Grid 2.4 mm
Pole image high density
Assembly straight
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes