1-558693-1 | AMP
D-Sub plug, 50 pole, standard, equipped, straight, IDC connection, 1-558693-1
Order No.: 37P3007
EAN: 4099889787665
MPN:
1-558693-1
D-Sub plug, 1-558693-1, AMP
PLUG Assembly,50 POS,A SLOT,SYS 5 IDC D-Sub: Plug Assembly, Signal, Cable to Cable, 2.16 mm.
Features
- Contact base material: Phosphor-Bronze
- Unshielded
- Unsealable
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Version | pin header | |
| Contact connection | IDC connection | |
| Grid | 2.16 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |