1-338315-2 | AMP
D-Sub socket, 25 pole, standard, equipped, straight, solder pin, 1-338315-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8524 € *
Available in 12 Days: 591 pcs. - if ordered today
Total Price:
11.85 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8524 €
5 pcs.
11.2455 €
10 pcs.
10.5196 €
25 pcs.
9.5914 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 1-338315-2, AMP
PCB D-Sub Connector, Receptacle, Board-to-Board, 25 Position, 2.74 mm Centerline, 2 Row, Size 3, Round, Standard Profile, Vertical.
Features
- Unshielded
- Preloaded: Yes
- Unsealable
- Performance level: 2
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 2 | |
| Attachment (rear panel) | PCB locking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |