1-338170-2 | AMP
D-Sub plug, 25 pole, standard, equipped, angled, solder pin, 1-338170-2
NCNR (non cancelable / non returnable)
Sub-D connector, male contacts, AMPLIMITE HD 20, type TE Connectivity/AMP ..-0338.
Angled connecting pins, for PCB mounting, requirements class 2 to DIN 41652, with metal hood and ground connection; Contact material: phosphor bronze. Contact finish: 0.76 µm gold plating on nickel primer. Housing material: glass fiber-reinforced polyester, UL 94 V-0. Color: black. Material metal bracket: tinned steel. Rated current: max. 6.0 A. Insulation resistance: min. 500 Mohm. Dielectric strength: min. 1000 VAC. Operating temperatures: –55 to +105 °C. Mounts: UNC 4-40 nut, UNC 4-40 screw lock, or 3.1 mm through hole.
Technical attributes (type, number of poles, dimensions, mounting, with/without integrated mounting clips): 1-0338170-2, 25-pole, B 47.0, C 53.1, D 2.76 mm, UNC 4-40 nut, with clips
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded bolts 4-40 UNC | |
| Performance level | 2 | |
| Attachment (rear panel) | metal bracket with PCB locking |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |