1-1757824-1 | AMP
D-Sub socket, 78 pole, high density, equipped, straight, crimp connection, 1-1757824-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
216.9132 € *
Available in 12 Days: 63 pcs. - if ordered today
D-Sub socket, 1-1757824-1, AMP
Box Mount D-Sub Connector, Receptacle, Cable-to-Cable, 78 Position, Size 5, Socket, Size 22, 2.29 mm Centerline, Wire and Cable, Signal.
Features
- Unsealable
- Shell material: Steel
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 78 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.29 mm | |
| Pole image | high density | |
| Data contacts (top) | 9 | |
| Data contacts (bottom) | 15 | |
| Additional parts | equipped | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |