1-1757824-0 | AMP

D-Sub socket, 62 pole, high density, equipped, straight, crimp connection, 1-1757824-0

Order No.: 34P1585
EAN: 4099889783537
MPN:
1-1757824-0
Series: AMPLIMITE
1-1757824-0 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
119.7259 € *
Available in 12 Days: 25 pcs. - if ordered today
Total Price:
239.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
119.7259 €

D-Sub socket, 1-1757824-0, AMP

Box Mount D-Sub Connector, Receptacle, Cable-to-Cable, 62 Position, Size 4, Socket, Size 22, 2.29 mm Centerline, Wire and Cable, Signal.

Features

  • Unsealable
  • Shell material: Steel

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 62 pole
Version socket header
Contact connection crimp connection
Grid 2.29 mm
Pole image high density
Additional parts equipped
Assembly straight
Type of locking through hole
Attachment (rear panel) panel mounting
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No