1-1757823-0 | AMP

D-Sub plug, 62 pole, high density, equipped, straight, crimp connection, 1-1757823-0

Order No.: 34P1579
EAN: 4099889783483
MPN:
1-1757823-0
Series: AMPLIMITE
1-1757823-0 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
152.3914 € *
Available in 12 Days: 94 pcs. - if ordered today
Total Price:
152.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
152.3914 €

D-Sub plug, 1-1757823-0, AMP

Box Mount D-Sub Connector, Plug, Cable-to-Cable, 62 Position, Size 4, Pin, Size 22, 2.29 mm Centerline, Wire and Cable, Signal.

Features

  • Contact base material: Copper alloy
  • Unsealable
  • Shell material: Steel

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 62 pole
Version pin header
Contact connection crimp connection
Grid 2.29 mm
Pole image high density
Additional parts equipped
Assembly straight
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No