1-1757820-0 | AMP
D-Sub socket, 50 pole, standard, equipped, straight, crimp connection, 1-1757820-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.3669 € *
Available in 12 Days: 14 pcs. - if ordered today
D-Sub socket, 1-1757820-0, AMP
Box Mount D-Sub Connector, Receptacle, Cable-to-Cable, 50 Position, Size 5, Socket, Size 20, 2.77 mm Centerline, Wire and Cable, Signal.
Features
- Contact base material: Copper alloy
- Unsealable
- Shell material: Steel
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |