1-1757819-0 | AMP

D-Sub plug, 50 pole, standard, equipped, straight, crimp connection, 1-1757819-0

Order No.: 34P1520
EAN: 4099889783094
MPN:
1-1757819-0
Series: AMPLIMITE
1-1757819-0 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.9029 € *
Available in 12 Days: 152 pcs. - if ordered today
Total Price:
93.90 € *
Price list
Quantity
Price per unit*
1 pcs.
93.9029 €
2 pcs.
87.8458 €
5 pcs.
82.5265 €
10 pcs.
76.7074 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 1-1757819-0, AMP

Size 5, Pin, Size 20, 2.77 mm Centerline, Wire and Cable, Signal.

Features

  • Unsealable
  • Shell material: Steel

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 50 pole
Version pin header
Contact connection crimp connection
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes