1-1740196-2 | AMP

D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 1-1740196-2

Order No.: 36P6338
EAN: 4099889785289
MPN:
1-1740196-2
Series: AMPLIMITE
1-1740196-2 AMP D-Sub Connectors
Image may differ

D-Sub socket, 1-1740196-2, AMP

D-Sub Receptacle assembly: Eurostyle, Right Angle, Surface Mount, 2.74 mm.

Features

  • Preloaded: Yes
  • Without grounding clips
  • Unsealable
  • Shell material: Steel

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes