1-1740195-2 | AMP

D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 1-1740195-2

Order No.: 36P6346
EAN: 4099889785296
MPN:
1-1740195-2
Series: AMPLIMITE
1-1740195-2 AMP D-Sub Connectors
Image may differ

D-Sub plug, 1-1740195-2, AMP

Features

  • Preloaded: Yes
  • Without grounding clips
  • Unsealable
  • Shell material: Steel

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes