1-1740194-2 | AMP
D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 1-1740194-2
D-Sub socket, 1-1740194-2, AMP
D-Sub Receptacle Assembly: Eurostyle, Right Angle, Surface Mount, 2.74 mm.
Features
- Preloaded: Yes
- Insert flammability rating UL 94V-0
- Unsealable
- Shell material: Steel
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |