1-1734344-2 | AMP

D-Sub socket, 15 pole, standard, angled, solder pin, 1-1734344-2

Order No.: 71P0769
EAN: 4099891264864
MPN:
1-1734344-2
Series: SEB
1-1734344-2 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0948 € *
Available in 12 Days: 9,645 pcs. - if ordered today
Total Price:
164.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.0948 €
Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder pin
Grid 2.29 mm
Pole image standard
Assembly angled
Type of locking threaded bolts 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No