1-1393483-9 | AMP

D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 1-1393483-9

Order No.: 52F1122
EAN: 4099889805598
MPN:
1-1393483-9
V42254-A1112-B209
Series: AMPLIMITE
1-1393483-9 AMP D-Sub Connectors Image 1
1-1393483-9 AMP D-Sub Connectors Image 2
1-1393483-9 AMP D-Sub Connectors Image 3
1-1393483-9 AMP D-Sub Connectors Image 4
1-1393483-9 AMP D-Sub Connectors Image 5
Image may differ

Discontinued

Unit Price (€ / pc.)
9.5557 € *
Available: 2 pcs.
Available in 12 Days: 390 pcs. - if ordered today
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
10 pcs.
8.4133 €
50 pcs.
7.8302 €
150 pcs.
7.4970 €
*incl. VAT plus shipping costs
Subject to prior sale

Sub-D connector DIN 41652, type TE Connectivity/AMP SBM 383.

Interface connector for IT systems. Compatible with all standard plug systems series Sub-D systems and compliant with DIN 41652; Test voltage: contact/contact 1000 VRMS, contact/ground 1500 VRMS. Operating current at +20 °C: solder lugs 5.0 A, straight solder lugs 5.0 A, angled solder pins with plastic/metal angle 3.5/3.3 A. Air gap and creepage distances: contact/contact 1.0 mm, contact/ground 2.2 mm. However, for solder pin with metal angle: contact/ground 2.0 mm. Contact resistance: max. 10 mohm. Insulation resistance: min. 50 Gohm. Operating temperatures: –55 to +125 °C. Isolator: thermoplastic, pebble gray, RAL 7032, self-extinguishing to UL. Metal protective collar: steel, nickel-plated, tinned. The connectors are available with or without grounding fingers. solder pins: length 4.0 mm for 1.0 mm holes. Pin and spring contacts: copper alloy, punched or rolled, gold-plated over nickel. Tinned terminals. Performance class: 2/min. 400 insertion/removal cycles, max. connector length (dimension A): 9-pole 31.2 mm, 15-pole 39.5 mm, 25-pole 53.4 mm, 37-pole 69.7 mm, 50-pole 67.3 mm. Fastening hole pitch (dimension C): 9-pole 25 mm, 15-pole 33.3 mm, 25-pole 47 mm, 37-pole 63.5 mm, 50-pole 61.1 mm. Width (dimension E): max. 12.9 mm (50-pole 15.8 mm). Certified by IEC publication 68 and DIN 41640, IEC publication 512 and DIN 41652, IEC publication 807-2 and MiL-C-24308.

Sub-D cable connector, female, for wiring, with 4-40 UNC thread, type ..-139.

Technical attributes (type, number of poles): 1-1393483-9, 9-pole

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Grid 12.93 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes