91601-1 | AMP

Crimping pliers for rectangular contacts, 0.2-0.6 mm², AWG 26-20, AMP 91601-1

Order No.: 35P7073
EAN: 4099891356057
MPN:
91601-1
Series: CERTI-CRIMP
91601-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
1,858.0779 € *
Standard delivery time from the manufacturer is: 44 Weeks
Total Price:
11,148.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
1,858.0779 €

Portable crimp tool, 91601-1, AMP

Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.

Technical specifications
Filter Property Value
Suitable for rectangular contacts
Crimping Range (mm²) 0.2-0.6 mm²
Crimping Range (AWG) AWG 26-20
Weight 776.096 g
Logistics
Property Value
Customs tariff number 82032000
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant