91594-1 | AMP
Crimping pliers for rectangular contacts, 0.5-1.42 mm², AWG 20-16, AMP 91594-1
Unit Price (€ / pc.)
1,270.0751 € *
Available in 5 Days: 2 pcs. - if ordered today
Portable crimp tool, 91594-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | rectangular contacts | |
| Crimping Range (mm²) | 0.5-1.42 mm² | |
| Crimping Range (AWG) | AWG 20-16 | |
| Weight | 80.741 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |