91572-1 | AMP
Crimping pliers for rectangular contacts, 0.12-0.35 mm², AWG 26-22, AMP 91572-1
Unit Price (€ / pc.)
1,575.1911 € *
Standard delivery time from the manufacturer is: 15 Weeks
Portable crimp tool, 91572-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Filter | Property | Value |
---|---|---|
Weight | 771.106 g | |
Crimping Range (AWG) | AWG 26-22 | |
Crimping Range (mm²) | 0.12-0.35 mm² | |
Suitable for | rectangular contacts |
Download
Logistics
Property | Value |
---|---|
Country of origin | TH |
Customs tariff number | 82055980 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | not_relevant |