91560-1 | AMP
Crimping pliers for rectangular contacts, 1.25-2.2 mm², AWG 16-14, AMP 91560-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,188.0722 € *
Available in 12 Days: 7 pcs. - if ordered today
Portable crimp tool, 91560-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | rectangular contacts | |
| Crimping Range (mm²) | 1.25-2.2 mm² | |
| Crimping Range (AWG) | AWG 16-14 | |
| Weight | 773.375 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |