91559-1 | AMP
Crimping pliers for rectangular contacts, 0.2-0.5 mm², AWG 24-20, AMP 91559-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,211.5271 € *
Available in 12 Days: 6 pcs. - if ordered today
Portable crimp tool, 91559-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | rectangular contacts | |
| Crimping Range (mm²) | 0.2-0.5 mm² | |
| Crimping Range (AWG) | AWG 24-20 | |
| Weight | 756 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |