91550-1 | AMP
Crimping pliers for backplane and circular contacts, 0.8-1.4 mm², AWG 18-16, AMP 91550-1
Order No.: 35P7065
EAN: 4099891356002
MPN:
91550-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,543.6561 € *
Available in 12 Days: 1 pcs. - if ordered today
Portable crimp tool, 91550-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | backplane and circular contacts | |
| Crimping Range (mm²) | 0.8-1.4 mm² | |
| Crimping Range (AWG) | AWG 18-16 | |
| Weight | 645 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |