91521-1 | AMP
Crimping pliers for backplane and circular contacts, 0.8-2.0 mm², AWG 18-14, AMP 91521-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,524.2472 € *
Standard delivery time from the manufacturer is: 12 Weeks
Portable crimp tool, 91521-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | backplane and circular contacts | |
| Crimping Range (mm²) | 0.8-2.0 mm² | |
| Crimping Range (AWG) | AWG 18-14 | |
| Weight | 764.304 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |