91517-1 | AMP
Crimping pliers for rectangular contacts, 0.12-0.4 mm², AWG 26-22, AMP 91517-1
Unit Price (€ / pc.)
1,601.0379 € *
Standard delivery time from the manufacturer is: 45 Weeks
Portable crimp tool, 91517-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | rectangular contacts | |
| Crimping Range (mm²) | 0.12-0.4 mm² | |
| Crimping Range (AWG) | AWG 26-22 | |
| Weight | 766.572 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |