91514-1 | AMP
Crimping pliers for quick connect terminals, AWG 22-18, AMP 91514-1
Unit Price (€ / pc.)
1,353.3275 € *
Standard delivery time from the manufacturer is: 6 Weeks
Portable crimp tool, 91514-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Filter | Property | Value |
---|---|---|
Weight | 751.148 g | |
Crimping Range (AWG) | AWG 22-18 | |
Suitable for | quick connect terminals |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 82055980 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | not_relevant |