91388-1 | AMP
Crimping pliers for rectangular contacts, AWG 22-18, AMP 91388-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
555.2064 € *
Available in 12 Days: 4 pcs. - if ordered today
Portable crimp tool, 91388-1, AMP
Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, removable/interchangeable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crimping pliers | |
| Suitable for | rectangular contacts | |
| Crimping Range (AWG) | AWG 22-18 | |
| Weight | 686 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |