90872-1 | AMP

Crimping pliers for open sleeve - F crimp connection, 0.2-0.9 mm², AWG 24-18, AMP 90872-1

Order No.: 35P8515
EAN: 4099891358082
MPN:
90872-1
Series: PRO-CRIMPER
90872-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
623.3339 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
623.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
623.3339 €

Portable crimp tool, 90872-1, AMP

Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, removable/interchangeable.

Technical specifications
Filter Property Value
Suitable for open sleeve - F crimp connection
Crimping Range (mm²) 0.2-0.9 mm²
Crimping Range (AWG) AWG 24-18
Logistics
Property Value
Country of origin US
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes