90575-1 | AMP
Crimping pliers for rectangular contacts, 0.5-2.0 mm², AWG 20-14, AMP 90575-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
583.2428 € *
Available in 12 Days: 18 pcs. - if ordered today
Portable crimp tool, 90575-1, AMP
Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, removable/interchangeable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | rectangular contacts | |
| Crimping Range (mm²) | 0.5-2.0 mm² | |
| Crimping Range (AWG) | AWG 20-14 | |
| Weight | 653.17 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |