90166-1 | AMP
Crimping pliers for quick connect terminals, AWG 22-18, AMP 90166-1
Order No.: 35P7252
EAN: 4099891356408
MPN:
90166-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,117.2288 € *
Available in 12 Days: 5 pcs. - if ordered today
Portable crimp tool, 90166-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | quick connect terminals | |
| Crimping Range (AWG) | AWG 22-18 | |
| Length | 279.4 mm | |
| Weight | 539 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |