59973-1 | AMP
Crimping pliers for splices/terminals, AWG 10-4, AMP 59973-1
Order No.: 35P8242
EAN: 4099891357566
MPN:
59973-1
Unit Price (€ / pc.)
18,163.1485 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
90,815.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
18,163.1485 €
Portable crimp tool, 59973-1, AMP
Portable crimp tool, removable/interchangeable, manual / hydraulic (8.200 psi), hand tool frame assembly (no crimp die).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | splices/terminals | |
| Crimping Range (AWG) | AWG 10-4 | |
| Length | 571.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |