58372-1 | AMP
Crimping pliers for rectangular contacts, AWG 28-24, AMP 58372-1
Order No.: 35P7775
EAN: 4099891357283
MPN:
58372-1
Unit Price (€ / pc.)
2,947.9037 € *
Available in 5 Days: 4 pcs. - if ordered today
Portable crimp tool, 58372-1, AMP
Portable crimp tool, commercial crimp tooling, fixed in tool, manual, IDC tooling.
Technical specifications
Filter | Property | Value |
---|---|---|
Weight | 345 g | |
Suitable for | rectangular contacts | |
Crimping Range (AWG) | AWG 28-24 |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 82032000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | not_relevant |