58247-2 | AMP
Crimping pliers for rectangular contacts, AWG 26-18, AMP 58247-2
Order No.: 35P7781
EAN: 4099891357320
MPN:
58247-2
Unit Price (€ / pc.)
2,163.0035 € *
Available in 5 Days: 2 pcs. - if ordered today
Portable crimp tool, 58247-2, AMP
Portable crimp tool, manual / pneumatic, head assembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | rectangular contacts | |
| Crimping Range (AWG) | AWG 26-18 | |
| Weight | 125 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |