576780 | AMP
Crimping pliers for terminals, 1.0 mm², AWG 18, AMP 576780
Order No.: 35P7321
EAN: 4099891356774
MPN:
576780
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,203.9203 € *
Available in 12 Days: 1 pcs. - if ordered today
Portable crimp tool, 576780, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | terminals | |
| Crimping Range (mm²) | 1.0 mm² | |
| Crimping Range (AWG) | AWG 18 | |
| Length | 304.8 mm | |
| Weight | 1.26 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |