576779 | AMP
Crimping pliers for terminals, 0.6 mm², AWG 20, AMP 576779
Order No.: 35P7319
EAN: 4099891356750
MPN:
576779
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,527.9051 € *
Available in 12 Days: 10 pcs. - if ordered today
Portable crimp tool, 576779, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crimping pliers | |
| Suitable for | terminals | |
| Crimping Range (mm²) | 0.6 mm² | |
| Crimping Range (AWG) | AWG 20 | |
| Length | 304.8 mm | |
| Weight | 1.28 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |