576778 | AMP
Crimping pliers for terminals, 0.2-0.4 mm², AWG 24-22, AMP 576778
Order No.: 35P7320
EAN: 4099891356767
MPN:
576778
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,196.6375 € *
Available in 12 Days: 3 pcs. - if ordered today
Portable crimp tool, 576778, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crimping pliers | |
| Suitable for | terminals | |
| Crimping Range (mm²) | 0.2-0.4 mm² | |
| Crimping Range (AWG) | AWG 24-22 | |
| Length | 304.8 mm | |
| Weight | 1.31 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |