525693 | AMP

Crimping pliers for splices/terminals, 0.3-5.0 mm², AWG 22-10, AMP 525693

Order No.: 35P7224
EAN: 4099891356262
MPN:
525693
525693 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
1,506.7899 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
1,506.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,506.7899 €

Portable crimp tool, 525693, AMP

Portable crimp tool, commercial crimp tooling, not releasable, not adjustable, fixed in tool.

Technical specifications
Filter Property Value
Suitable for splices/terminals
Crimping Range (mm²) 0.3-5.0 mm²
Crimping Range (AWG) AWG 22-10
Length 279 mm
Weight 789.79 g
Logistics
Property Value
Customs tariff number 82032000
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant