525651 | AMP
Crimping pliers for quick connect terminals, AWG 18-11, AMP 525651
Order No.: 35P7220
EAN: 4099891356224
MPN:
525651
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,389.1484 € *
Available in 12 Days: 10 pcs. - if ordered today
Portable crimp tool, 525651, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | quick connect terminals | |
| Crimping Range (AWG) | AWG 18-11 | |
| Weight | 640 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |