47907-1 | AMP

Crimping pliers for splices/terminals, 0.16-0.65 mm², AWG 24-20, AMP 47907-1

Order No.: 35P7276
EAN: 4099891356590
MPN:
47907-1
47907-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
2,816.8252 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
2,816.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,816.8252 €

Portable crimp tool, 47907-1, AMP

Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.

Technical specifications
Filter Property Value
Suitable for splices/terminals
Crimping Range (mm²) 0.16-0.65 mm²
Crimping Range (AWG) AWG 24-20
Length 279.4 mm
Weight 590 g
Logistics
Property Value
Customs tariff number 82055980
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant