47387-7 | AMP
Crimping pliers for splices/terminals, 1.0-3.4 mm², AWG 16-12, AMP 47387-7
Order No.: 35P7221
EAN: 4099891356231
MPN:
47387-7
As a private customer, you can buy this item as soon as we have it back in stock.
Portable crimp tool, 47387-7, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | splices/terminals | |
| Crimping Range (mm²) | 1.0-3.4 mm² | |
| Crimping Range (AWG) | AWG 16-12 | |
| Weight | 620 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Electrical equipment take-back | |