47386-4 | AMP
Crimping pliers for splices/terminals, 0.3-1.25 mm², AWG 22-16, AMP 47386-4
Order No.: 35P7225
EAN: 4099891356279
MPN:
47386-4
Unit Price (€ / pc.)
1,486.4052 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
1,486.41 € *
Price list
Quantity
Price per unit*
1 pcs.
1,486.4052 €
2 pcs.
1,417.2662 €
*incl. VAT plus shipping costs
Subject to prior sale
Portable crimp tool, 47386-4, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Filter | Property | Value |
---|---|---|
Crimping Range (AWG) | AWG 22-16 | |
Weight | 618 g | |
Crimping Range (mm²) | 0.3-1.25 mm² | |
Suitable for | splices/terminals |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 82055980 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | not_relevant |
SVHC free | Yes |