46988 | AMP
Crimping pliers for splices/terminals, AWG 16-14, AMP 46988
Order No.: 35P7272
EAN: 4099891356569
MPN:
46988
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,824.6508 € *
Available in 12 Days: 11 pcs. - if ordered today
Portable crimp tool, 46988, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crimping pliers | |
| Suitable for | splices/terminals | |
| Crimping Range (AWG) | AWG 16-14 | |
| Weight | 640 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |