46866 | AMP
Crimping pliers for splices, AWG 22-10, AMP 46866
Order No.: 35P7408
EAN: 4099891357108
MPN:
46866
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,993.6757 € *
Standard delivery time from the manufacturer is: 43 Weeks
Portable crimp tool, 46866, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | splices | |
| Crimping Range (AWG) | AWG 22-10 | |
| Length | 266.7 mm | |
| Weight | 1 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |