46673 | AMP
Crimping pliers for splices/terminals, 0.3-1.25 mm², AWG 22-16, AMP 46673
Order No.: 35P7273
EAN: 4099891356576
MPN:
46673
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,549.0111 € *
Available in 12 Days: 10 pcs. - if ordered today
Portable crimp tool, 46673, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | splices/terminals | |
| Crimping Range (mm²) | 0.3-1.25 mm² | |
| Crimping Range (AWG) | AWG 22-16 | |
| Length | 279.4 mm | |
| Weight | 592 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |