45216 | AMP
Crimping pliers for splices, 0.3-2.0 mm², AWG 22-14, AMP 45216
Order No.: 35P7247
EAN: 4099891356378
MPN:
45216
Unit Price (€ / pc.)
1,867.5384 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
18,675.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1,867.5384 €
Portable crimp tool, 45216, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | splices | |
| Crimping Range (mm²) | 0.3-2.0 mm² | |
| Crimping Range (AWG) | AWG 22-14 | |
| Length | 228.6 mm | |
| Weight | 685 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |